Part Details for 1094191000 by Weidmüller Interface GmbH & Co. KG
Overview of 1094191000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1094191000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC3999
|
Newark | Sail-M12Bg-4-2L10U |Weidmuller 1094191000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.4900 / $28.2800 | Buy Now |
DISTI #
281-1094191000-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3 In Stock |
|
$16.4125 / $31.6200 | Buy Now |
DISTI #
1094191000
|
Avnet Americas | Cable Assembly 4 Position M12 Circular Receptacle PUR 0.34mm2 10m - Bulk (Alt: 1094191000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1094191000
|
Mouser Electronics | Sensor Cables / Actuator Cables SAIL-M12BG-4-2L10U RoHS: Compliant | 0 |
|
$17.5200 / $29.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.2700 / $22.6700 | Buy Now |