-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1093-ND
|
DigiKey | BATT HLD COIN 20MM 1 OR 2CEL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
13 In Stock |
|
$2.0707 / $4.0900 | Buy Now |
DISTI #
534-1093BH
|
Mouser Electronics | Coin Cell Battery Holders 20MM BATTERY HOLDER DUAL RoHS: Compliant | 138 |
|
$2.0700 / $3.9900 | Buy Now |
DISTI #
71118155
|
RS | Battery Holder, SMT, HD, Cell Size 20mm | Keystone Electronics 1093 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1700 / $2.3200 | RFQ |
|
Future Electronics | Coin Cell Battery Holders 20MM BATTERY HOLDER DUAL RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 100 Container: Tray | 22Tray |
|
$2.2400 / $2.4000 | Buy Now |
DISTI #
KEYS1093
|
TME | Socket, CR2012,CR2016,CR2020,CR2025,CR2032, Batt.no: 1, SMT Min Qty: 1 | 0 |
|
$2.7500 / $3.5400 | RFQ |
DISTI #
000000000003918010
|
Sager | Coin Cell Battery Holders 20MM BATTERY HOLDER DUAL Min Qty: 500 | 0 |
|
$1.7400 / $2.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy