Part Details for 1092QC5-28V by Visual Communications Company
Overview of 1092QC5-28V by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1092QC5-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y7278
|
Newark | Led Indicator, Panel, 12.7Mm, Green, 28V, Led Color:Green, Operating Voltage:28V, Mounting Hole Dia:12.7Mm, Forward Current If:25Ma, Luminous Intensity:12Cd, Ip/Nema Rating:-, Product Range:1092Q Series Rohs Compliant: Yes |Vcc (Visual Communications Company) 1092QC5-28V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$2.8700 / $5.9100 | Buy Now |
DISTI #
1092QC5-28V-ND
|
DigiKey | LED PMI, GREEN, HI-HAT, 28V, 3/1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
187 In Stock |
|
$2.7687 / $6.4500 | Buy Now |
DISTI #
593-1092QC5-28V
|
Mouser Electronics | LED Panel Mount Indicators PMI GRN HI-HAT 28V 3/16" TERM RoHS: Compliant | 536 |
|
$2.7600 / $5.3200 | Buy Now |
DISTI #
70838428
|
RS | LED Panel Mount Indicator Green HI-HAT 28V 3/16" TERM | VCC (Visual Communications Company) 1092QC5-28V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 101 |
|
$4.3500 / $5.7900 | Buy Now |
|
Future Electronics | 1092 Series Green 12000 mcd 28 V Hi-Hat Panel Mount Tab Terminal LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.1500 / $3.2600 | Buy Now |
|
Onlinecomponents.com | PMI RND .5" LED Green Hi-Hat 28V Tab RoHS: Compliant |
500 In Stock |
|
$2.2900 / $3.9400 | Buy Now |
|
Master Electronics | PMI RND .5" LED Green Hi-Hat 28V Tab RoHS: Compliant |
500 In Stock |
|
$2.2900 / $3.9400 | Buy Now |
Part Details for 1092QC5-28V
1092QC5-28V CAD Models
1092QC5-28V Part Data Attributes:
|
1092QC5-28V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092QC5-28V
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2016-03-11 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL LISTED | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 30 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 12000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.13 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |