Part Details for 1092M1-125VAC by Visual Communications Company
Results Overview of 1092M1-125VAC by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1092M1-125VAC Information
1092M1-125VAC by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1092M1-125VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092M1-125VAC-ND
|
DigiKey | LED PANEL INDICATOR RED 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6469 / $5.8600 | Buy Now |
DISTI #
593-1092M1125VAC
|
Mouser Electronics | LED Panel Mount Indicators PMI .5in. LED 125V Wire Small Dome Red RoHS: Compliant | 0 |
|
$2.6400 / $4.3000 | Order Now |
DISTI #
70956236
|
RS | Panel Mount Indicator LED Round Dome .5 in 125 VAC Wire Red 1092M1 Series | VCC (Visual Communicatio... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 598 |
|
$3.2900 / $4.3900 | Buy Now |
|
Future Electronics | 1092 Series Red 13000 mcd 125 Vac Small-Dome Panel Mount Wire Lead LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag |
200 Bag |
|
$2.9100 / $2.9600 | Buy Now |
|
Onlinecomponents.com | PMI RND .5" LED Red Small 125V Wire RoHS: Compliant |
70 In Stock |
|
$2.3100 / $4.0200 | Buy Now |
DISTI #
51691352
|
Verical | Panel Mount Indicator Round 0.5" LED Red Small 125V Wire RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2002 | Americas - 70 |
|
$3.6270 / $5.2260 | Buy Now |
|
Master Electronics | PMI RND .5" LED Red Small 125V Wire RoHS: Compliant |
70 In Stock |
|
$2.3100 / $4.0200 | Buy Now |
Part Details for 1092M1-125VAC
1092M1-125VAC CAD Models
1092M1-125VAC Part Data Attributes
|
1092M1-125VAC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092M1-125VAC
Visual Communications Company
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2016-03-16 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL Listed | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 125 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 13000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.58 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1092M1-125VAC
This table gives cross-reference parts and alternative options found for 1092M1-125VAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1092M1-125VAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
180-BCG | DDP Engineered LED Solutions | Check for Price | Single Color LED, Green, Tinted Nondiffused, 4.8mm, | 1092M1-125VAC vs 180-BCG |
1507515UR3 | Chicago Miniature Lighting LLC | Check for Price | Single Color LED, Red, ROHS COMPLIANT PACKAGE-1 | 1092M1-125VAC vs 1507515UR3 |
1052NX5 | CML Innovative Technologies | Check for Price | Single Color LED, Green, | 1092M1-125VAC vs 1052NX5 |
2153A5 | CML Innovative Technologies | Check for Price | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | 1092M1-125VAC vs 2153A5 |
1090QCX1-12V | CML Innovative Technologies | Check for Price | Single Color LED, Red, | 1092M1-125VAC vs 1090QCX1-12V |
207-532-21-38 | MARL International Limited | Check for Price | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | 1092M1-125VAC vs 207-532-21-38 |
1090CX5-28V | CML Innovative Technologies | Check for Price | Single Color LED, Green, | 1092M1-125VAC vs 1090CX5-28V |
2150A1 | CML Innovative Technologies | Check for Price | Single Color LED, Red, | 1092M1-125VAC vs 2150A1 |
1050CX1 | CML Innovative Technologies | Check for Price | Single Color LED, Red, | 1092M1-125VAC vs 1050CX1 |
207-532-23-38 | MARL International Limited | Check for Price | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | 1092M1-125VAC vs 207-532-23-38 |