Part Details for 1092C1-125VAC by Visual Communications Company
Results Overview of 1092C1-125VAC by Visual Communications Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1092C1-125VAC Information
1092C1-125VAC by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 1092C1-125VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1092C1-125VAC-ND
|
DigiKey | LED PANEL INDICATOR RED 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$2.7782 / $6.0700 | Buy Now |
DISTI #
593-1092C1125VAC
|
Mouser Electronics | LED Panel Mount Indicators PMI .5in. LED 125V Wire Hi-Hat Red RoHS: Compliant | 15 |
|
$2.7200 / $4.6900 | Buy Now |
DISTI #
70956230
|
RS | Panel Mount Indicator RND .5" LED 125V Wire Hi-Hat Red | VCC (Visual Communications Company) 1092C1-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 36 |
|
$3.6400 / $4.8600 | Buy Now |
DISTI #
71075054
|
RS | Panel Mount Indicator Round .5" LED Red Hi-Hat 125V Wire | VCC (Visual Communications Company) 1092C... more RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $3.9400 | RFQ |
|
Future Electronics | 1092 Series Red 13000 mcd 125 VAC Hi-Hat Wire Lead Panel Mount LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$2.6200 / $2.6800 | Buy Now |
|
Onlinecomponents.com | PMI RND .5" LED Red Hi-Hat 125V Wire RoHS: Compliant |
15 In Stock 1000 On Order |
|
$2.6500 / $5.4450 | Buy Now |
DISTI #
82748102
|
Verical | Panel Mount Indicator Round 0.5" LED Red Hi-Hat 125V Wire RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2428 | Americas - 15 |
|
$3.7830 / $7.0850 | Buy Now |
|
Master Electronics | PMI RND .5" LED Red Hi-Hat 125V Wire RoHS: Compliant |
15 In Stock 1000 On Order |
|
$2.6500 / $5.4450 | Buy Now |
Part Details for 1092C1-125VAC
1092C1-125VAC CAD Models
1092C1-125VAC Part Data Attributes
|
1092C1-125VAC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092C1-125VAC
Visual Communications Company
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2016-03-16 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL Listed | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 125 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 13000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.13 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |