Part Details for 1092A1-250VAC by Visual Communications Company
Overview of 1092A1-250VAC by Visual Communications Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1092A1-250VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28-1092A1-250VAC-ND
|
DigiKey | LED PMI 5MM RED HI DOME WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
158 In Stock |
|
$2.6656 / $6.2100 | Buy Now |
DISTI #
593-1092A1-250VAC
|
Mouser Electronics | LED Panel Mount Indicators PMI Round .5" LED Red Hi-Dome 250V Wire RoHS: Compliant | 115 |
|
$2.5700 / $6.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$2.7300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2900 / $3.9800 | Buy Now |
Part Details for 1092A1-250VAC
1092A1-250VAC CAD Models
1092A1-250VAC Part Data Attributes
|
1092A1-250VAC
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1092A1-250VAC
Visual Communications Company
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Date Of Intro | 2019-08-29 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 250 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 13000.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.21 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |