Part Details for 1091QM1-24V by Chicago Miniature Lighting LLC
Overview of 1091QM1-24V by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for 1091QM1-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Panel Mount Indicator Red .500″ Small Dome 24V Tab Terminals RoHS: Compliant |
3683 In Stock |
|
$4.5100 / $7.6200 | Buy Now |
|
Master Electronics | LED Panel Mount Indicator Red .500″ Small Dome 24V Tab Terminals RoHS: Compliant |
3683 In Stock |
|
$4.5100 / $7.6200 | Buy Now |
Part Details for 1091QM1-24V
1091QM1-24V CAD Models
1091QM1-24V Part Data Attributes
|
1091QM1-24V
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
1091QM1-24V
Chicago Miniature Lighting LLC
Single Color LED, Red
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.652 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |