Part Details for 1091M7-24V by CML Innovative Technologies
Overview of 1091M7-24V by CML Innovative Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
AD5748ACPZ | Analog Devices | zdPLC +/-24V DRIVER | |
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for 1091M7-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51589121
|
Verical | Panel Mount Indicator Min Qty: 10 Package Multiple: 5 Date Code: 1412 | Americas - 20 |
|
$5.9930 / $10.4000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 10 |
|
$2.4640 | Buy Now |
|
Quest Components | SINGLE COLOR LED, YELLOW, DIFFUSED | 8 |
|
$2.2000 / $3.3000 | Buy Now |
Part Details for 1091M7-24V
1091M7-24V CAD Models
1091M7-24V Part Data Attributes
|
1091M7-24V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1091M7-24V
CML Innovative Technologies
Single Color LED, Yellow, Diffused,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Voltage-Max | 24 V | |
Lens Type | DIFFUSED | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.652 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for 1091M7-24V
This table gives cross-reference parts and alternative options found for 1091M7-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1091M7-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1091M7-24V | Single Color LED, Yellow | Chicago Miniature Lighting LLC | 1091M7-24V vs 1091M7-24V |