Part Details for 1091M7-125VAC by Chicago Miniature Lighting LLC
Overview of 1091M7-125VAC by Chicago Miniature Lighting LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1091M7-125VAC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PMI RND .5" LED 125V Wire YLW RoHS: Compliant |
43 In Stock |
|
$4.5200 / $6.9600 | Buy Now |
|
Master Electronics | PMI RND .5" LED 125V Wire YLW RoHS: Compliant |
43 In Stock |
|
$4.5200 / $6.9600 | Buy Now |
Part Details for 1091M7-125VAC
1091M7-125VAC CAD Models
1091M7-125VAC Part Data Attributes
|
1091M7-125VAC
Chicago Miniature Lighting LLC
Buy Now
Datasheet
|
Compare Parts:
1091M7-125VAC
Chicago Miniature Lighting LLC
Single Color LED, Yellow
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CHICAGO MINIATURE LIGHTING LLC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.652 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |