Part Details for 1091M5-125V by Visual Communications Company
Overview of 1091M5-125V by Visual Communications Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for 1091M5-125V
1091M5-125V CAD Models
1091M5-125V Part Data Attributes
|
1091M5-125V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1091M5-125V
Visual Communications Company
Single Color LED, Green,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Number of Functions | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for 1091M5-125V
This table gives cross-reference parts and alternative options found for 1091M5-125V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1091M5-125V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1091M5-125VAC | Single Color LED, Green, | Visual Communications Company | 1091M5-125V vs 1091M5-125VAC |
1091M5-125V | Single Color LED, Green, | CML Innovative Technologies | 1091M5-125V vs 1091M5-125V |