-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Red,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6624
|
Newark | Panel Mount Indicator, Led, 12.7Mm, Red, 24V, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:12.7Mm, Forward Current If:-, Luminous Intensity:-, Ip/Nema Rating:Not Rated, Product Range:-, Colour:Red, Forward Voltage:24V Rohs Compliant: Yes |Vcc (Visual Communications Company) 1091M1-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 949 |
|
$4.2600 / $6.7300 | Buy Now |
DISTI #
L50161-ND
|
DigiKey | LED IND LIGHT 24V RED Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
13521 In Stock |
|
$3.9125 / $5.8200 | Buy Now |
DISTI #
607-1091M1-24V
|
Mouser Electronics | LED Panel Mount Indicators RED DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 711 |
|
$3.9300 / $7.0400 | Buy Now |
DISTI #
70130257
|
RS | Panel Mount Indicator LED 0.5 in. Lead Wires Red Dome 24 VDC 1091 Series | VCC (Visual Communications Company) 1091M1-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 238 |
|
$4.8500 / $6.4700 | Buy Now |
|
Future Electronics | 1091M Series Red Ø16 mm 24 V Domed 2 Wire Lead Non Relampable LED Indicator RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.7300 | Buy Now |
|
Bisco Industries | 100 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1091M1-24V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1091M1-24V
Visual Communications Company
Single Color LED, Red,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Forward Voltage-Max | 32 V | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 9.652 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for 1091M1-24V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1091M1-24V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1091M1-24V | Single Color LED, Red | Chicago Miniature Lighting LLC | 1091M1-24V vs 1091M1-24V |