Part Details for 109157019000006 by Kyocera AVX Components
Overview of 109157019000006 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109157019000006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40M7671
|
Newark | I/O Connector, Plug, 19Pos, Solder, No. Of Contacts:19Contacts, Gender:Plug, Connector Type:I/O, Contact Termination Type:Solder, Product Range:9157 Series, Connector Mounting:Pcb Mount, Contact Plating:-, Contact Material:- Rohs Compliant: Yes |Avx Interconnect 109157019000006 Min Qty: 1160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $10.6500 | Buy Now |
DISTI #
478-4508-ND
|
DigiKey | CONN MULTI-PURP PLUG 19POS STR Min Qty: 1160 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.9664 | Buy Now |
DISTI #
109157019000006
|
Avnet Americas | Conn Cellular Phone Connector PL 19 POS 2mm ST Cable Mount 19 Terminal 1 Port (Alt: 109157019000006) RoHS: Not Compliant Min Qty: 1160 Package Multiple: 580 Lead time: 12 Weeks, 0 Days | 0 |
|
$14.8526 | Buy Now |
DISTI #
581-109157019000006
|
Mouser Electronics | I/O Connectors 19P PLUG SOLDER WIRE RoHS: Compliant | 0 |
|
$10.7500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1160 Package Multiple: 580 | 0 |
|
$10.5000 | Buy Now |
Part Details for 109157019000006
109157019000006 CAD Models
109157019000006 Part Data Attributes:
|
109157019000006
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
109157019000006
Kyocera AVX Components
Telecom and Datacom Connector, 19 Contact(s), Male, Straight, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | MOBO | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |