Part Details for 109157015001007 by Kyocera AVX Components
Overview of 109157015001007 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109157015001007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M5745
|
Newark | Mobo/Tape/Reel Rohs Compliant: Yes |Avx Interconnect 109157015001007 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$23.2200 | Buy Now |
DISTI #
478-7444-2-ND
|
DigiKey | CONN MULTI-PURP PLUG 16P SLD SMD Min Qty: 1200 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$24.2856 | Buy Now |
DISTI #
109157015001007
|
Avnet Americas | AVX10 9157 015001007 CONNECTOR ELC - Tape and Reel (Alt: 109157015001007) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$32.8916 | Buy Now |
DISTI #
581-109157015001007
|
Mouser Electronics | I/O Connectors 15P W/RF COAX PLUG SMT RoHS: Compliant | 0 |
|
$23.8100 | Order Now |
DISTI #
V36:1790_10658295
|
Arrow Electronics | Conn Interface PL 15 POS 1mm Solder RA SMD 15 Terminal 1 Port RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 12 Weeks Date Code: 2341 | Americas - 900 |
|
$22.4500 / $23.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 300 Container: Reel | 0Reel |
|
$23.2600 | Buy Now |
DISTI #
109157015001007
|
TTI | I/O Connectors 15P W/RF COAX PLUG SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$23.5700 | Buy Now |
DISTI #
109157015001007
|
Avnet Americas | AVX10 9157 015001007 CONNECTOR ELC - Tape and Reel (Alt: 109157015001007) RoHS: Compliant Min Qty: 1200 Package Multiple: 300 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$32.8916 | Buy Now |
Part Details for 109157015001007
109157015001007 CAD Models
109157015001007 Part Data Attributes:
|
109157015001007
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
109157015001007
Kyocera AVX Components
Telecom and Datacom Connector, 15 Contact(s), Male, Right Angle, Surface Mount Terminal, Locking, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.165 inch | |
Body Length | 1.134 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Arrangement | S15C1 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 15 |
Alternate Parts for 109157015001007
This table gives cross-reference parts and alternative options found for 109157015001007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109157015001007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3230A-15PA-C2(08) | Telecom and Datacom Connector, 15 Contact(s), Male, IDC Terminal, Latch, Plug | Hirose Electric Co Ltd | 109157015001007 vs 3230A-15PA-C2(08) |