Part Details for 1091-175-R by Anritsu
Overview of 1091-175-R by Anritsu
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71091SEHVX10 | Renesas Electronics Corporation | 10V Radiation Hardened Ultra Low Noise, Precision Voltage Reference | |
ISL71091SEHX40SAMPLE | Renesas Electronics Corporation | 4.096V Radiation Hardened Ultra Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
HAT1091C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -1.5A 175Mohm Cmfpak6 |
Price & Stock for 1091-175-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58316.1
|
TestEquity LLC | Anritsu 1091-175-R Adapter, DC to 1.3 GHz, N(m) - BNC(m), 75 Ohm | 0 |
|
$275.0000 | Buy Now |