Part Details for 1090QA3-28V by Visual Communications Company
Overview of 1090QA3-28V by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 | |
DC823B-B | Analog Devices | LTM4600HV Demo Board - 28V, 10 |
Price & Stock for 1090QA3-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1213
|
Newark | Lamp, Indicator, Incandescent, 16Mm, Amber, Lamp Base Type:Wire Leaded, Mounting Hole Dia:12.7Mm, Current Rating:-, Supply Voltage:28V, Lens Shape:-, Product Range:-, Bulb Size:16Mm, Colour:Amber, Power Rating:28W Rohs Compliant: Yes |Vcc (Visual Communications Company) 1090QA3-28V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2800 / $7.2400 | Buy Now |
DISTI #
1090QA3-28V-ND
|
DigiKey | INDICATOR INCAND AMBER PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
98 In Stock |
|
$4.6947 / $9.6900 | Buy Now |
DISTI #
607-1090QA3-28V
|
Mouser Electronics | Panel Mount Indicator Lamps AMBER DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 150 |
|
$4.6900 / $8.7400 | Buy Now |
DISTI #
70130275
|
RS | Indicator Panel Mount Incandescent Mnt-Sz 0.5" Snap-Fit Amber 28V Quick Connect | VCC (Visual Communications Company) 1090QA3-28V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 69 |
|
$6.4700 / $8.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.8200 | Buy Now |
DISTI #
1090QA3-28V
|
Relay Specialties | CML NEON & INCANDESCENT INDICA Min Qty: 1 | 60 |
|
$5.6200 / $6.6500 | Buy Now |
Part Details for 1090QA3-28V
1090QA3-28V CAD Models
1090QA3-28V Part Data Attributes
|
1090QA3-28V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1090QA3-28V
Visual Communications Company
Single Color LED, Amber,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Additional Feature | UL RECOGNIZED | |
Color | AMBER | |
Configuration | SINGLE | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.46 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |
Alternate Parts for 1090QA3-28V
This table gives cross-reference parts and alternative options found for 1090QA3-28V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1090QA3-28V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1090QA3-28V | Single Color LED, Amber | Chicago Miniature Lighting LLC | 1090QA3-28V vs 1090QA3-28V |