Part Details for 1090D1-28V by Visual Communications Company
Results Overview of 1090D1-28V by Visual Communications Company
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1090D1-28V Information
1090D1-28V by Visual Communications Company is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS40077PWPRG4 | Texas Instruments | 4.5V to 28V Input, Synchronous Buck Controller with Voltage Feed Forward 16-HTSSOP -40 to 85 | |
TPS62175DQCR | Texas Instruments | 28V, 0.5A Step-Down Converter with SNOOZE Mode 10-WSON -40 to 85 | |
TPS40077PWP | Texas Instruments | 4.5V to 28V Input, Synchronous Buck Controller with Voltage Feed Forward 16-HTSSOP -40 to 85 |
Price & Stock for 1090D1-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1090D1-28V-ND
|
DigiKey | INDICATOR INCAND RED PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
66 In Stock |
|
$4.2250 / $8.5300 | Buy Now |
DISTI #
606-1090D1-28V
|
Mouser Electronics | Panel Mount Indicator Lamps INCND PMI W/WIRE RoHS: Compliant | 27 |
|
$4.2200 / $7.6800 | Buy Now |
|
Future Electronics | PMIRND.5"INC28VWireRed RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bag |
0 Bag |
|
$4.5700 | Buy Now |