Part Details for 1090C5-12V by Visual Communications Company
Overview of 1090C5-12V by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Price & Stock for 1090C5-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F3565
|
Newark | Lamp, Indicator, Incandescent, 16Mm, Lamp Base Type:Wire Leaded, Mounting Hole Dia:12.7Mm, Current Rating:-, Supply Voltage:12V, Lens Shape:-, Product Range:-, Bulb Size:16Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 1090C5-12V RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1600 / $4.9200 | Buy Now |
DISTI #
1090C5-12V-ND
|
DigiKey | INDICATOR INCAND GREEN PANEL MNT Min Qty: 100 Lead time: 12 Weeks Container: Bag | Limited Supply - Call |
|
$4.9396 | Buy Now |
DISTI #
607-1090C5-12V
|
Mouser Electronics | Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 40 |
|
$4.4500 / $8.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.4500 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$5.8164 / $9.4320 | Buy Now | |
DISTI #
C1S801100077611
|
Chip1Stop | Yellow Incandescent Lamp RoHS: Compliant | 8 |
|
$1.0800 | Buy Now |
Part Details for 1090C5-12V
1090C5-12V CAD Models
1090C5-12V Part Data Attributes
|
1090C5-12V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
1090C5-12V
Visual Communications Company
Single Color LED, Green,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.80.90.51 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.874 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |
Alternate Parts for 1090C5-12V
This table gives cross-reference parts and alternative options found for 1090C5-12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1090C5-12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1052N5 | Single Color LED, Green, | CML Innovative Technologies | 1090C5-12V vs 1052N5 |
1053N5 | Single Color LED, Green, | CML Innovative Technologies | 1090C5-12V vs 1053N5 |
1090QC1-12V | Single Color LED, Red, | CML Innovative Technologies | 1090C5-12V vs 1090QC1-12V |
1090QCX5-28V | Single Color LED, Green, | CML Innovative Technologies | 1090C5-12V vs 1090QCX5-28V |
1090CX5-28V | Single Color LED, Green, | CML Innovative Technologies | 1090C5-12V vs 1090CX5-28V |
1051N1 | Single Color LED, Red, | CML Innovative Technologies | 1090C5-12V vs 1051N1 |
1090N1-28V | Single Color LED, Red, | CML Innovative Technologies | 1090C5-12V vs 1090N1-28V |
205-532-21-38 | Single Color LED, Green, Water Clear, T-1 3/4, 4.9mm, ROHS COMPLIANT PACKAGE-1 | MARL International Limited | 1090C5-12V vs 205-532-21-38 |
1052C5 | Green 0.5″ Neon Round Panel Mount Indicator 125V with Wire Leads | Visual Communications Company | 1090C5-12V vs 1052C5 |
125-MG | Single Color LED, Green, Tinted Diffused, 2.9mm, | Visual Communications Company | 1090C5-12V vs 125-MG |