Part Details for 1090A5-28V by Visual Communications Company
Overview of 1090A5-28V by Visual Communications Company
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 | |
DC823B-B | Analog Devices | LTM4600HV Demo Board - 28V, 10 |
Price & Stock for 1090A5-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M7924
|
Newark | Lamp, Indicator, Incandescent, 16Mm, Green, Lamp Base Type:Wire Leaded, Mounting Hole Dia:12.7Mm, Current Rating:-, Supply Voltage:28V, Lens Shape:Dome, Product Range:-, Bulb Size:16Mm, Colour:Green Rohs Compliant: Yes |Vcc (Visual Communications Company) 1090A5-28V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 106 |
|
$4.3000 / $6.3400 | Buy Now |
DISTI #
1090A5-28V-ND
|
DigiKey | INDICATOR INCAND GREEN PANEL MNT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
43 In Stock |
|
$4.2250 / $8.4700 | Buy Now |
DISTI #
607-1090A5-28V
|
Mouser Electronics | Panel Mount Indicator Lamps GREEN DIFFUSED 1/2" MOUNTING HOLE RoHS: Compliant | 30 |
|
$4.1700 / $6.2900 | Buy Now |
DISTI #
V99:2348_07147215
|
Arrow Electronics | Panel Mount Indicator Round 0.5" INC 28V Wire Green RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1830 | Americas - 98 |
|
$0.1272 / $0.6687 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.4500 | Buy Now |
DISTI #
29422877
|
Verical | Panel Mount Indicator Round 0.5" INC 28V Wire Green RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1830 | Americas - 98 |
|
$0.6687 | Buy Now |
DISTI #
C1S801100077569
|
Chip1Stop | Green Incandescent Lamp RoHS: Compliant | 98 |
|
$1.0600 | Buy Now |
Part Details for 1090A5-28V
1090A5-28V CAD Models
1090A5-28V Part Data Attributes
|
1090A5-28V
Visual Communications Company
Buy Now
|
Compare Parts:
1090A5-28V
Visual Communications Company
|
Samacsys Manufacturer | Visual Communications Company |