Part Details for 1090A5-28V by CML Innovative Technologies
Overview of 1090A5-28V by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1414B-B | Analog Devices | LTM4601AHVEV DEMO BOARD - 28V, | |
DC1676A | Analog Devices | LTC4359HDCB Demoboard - 28V, 2 | |
DC823B-B | Analog Devices | LTM4600HV Demo Board - 28V, 10 |
Price & Stock for 1090A5-28V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1905 |
|
$1.5154 / $3.6960 | Buy Now |
|
Quest Components | 1524 |
|
$1.7325 / $4.9500 | Buy Now |
Part Details for 1090A5-28V
1090A5-28V CAD Models
1090A5-28V Part Data Attributes
|
1090A5-28V
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1090A5-28V
CML Innovative Technologies
Single Color LED, Green,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 13.462 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |