Part Details for 10906 by HELUKABEL
Overview of 10906 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-109061800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
G888109062T1HR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.54mm Pitch Vertical,1x9Pin,Matte Tin,NY4T,Tail=3.3mm,Without Post,Color-Black | |
54112-109062000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Part Details for 10906
10906 CAD Models
10906 Part Data Attributes
|
10906
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
10906
HELUKABEL
Wire And Cable,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | IN MACHINE AND PLANT CONSTRUCTION | |
Approvals | CE; DIN; EAC; IEC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
DIN Conformance | YES | |
Diameter | 10.4 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | CONTROL CABLE/COMMAND CABLE |