Part Details for 10906 by Elesa SPA
Overview of 10906 by Elesa SPA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54112-109061800LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
G888109062T1HR | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.54mm Pitch Vertical,1x9Pin,Matte Tin,NY4T,Tail=3.3mm,Without Post,Color-Black | |
54112-109062000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 10906
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4175-10906-ND
|
DigiKey | HCFE-C, OIL LEVEL SIGHT GLASSES, Min Qty: 1 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
68 In Stock |
|
$4.5600 | Buy Now |