Part Details for 10900504 by RECOM Power Inc
Results Overview of 10900504 by RECOM Power Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 10900504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dual Output Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: (+/-) 5VDC - 10 Lea... more RoHS: Compliant | 0 |
|
$7.4400 / $9.7600 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 14 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | 11 |
|
$9.0000 / $12.0000 | Buy Now |