There are no models available for this part yet.
Overview of 10900008 by RECOM Power Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 10900008 by RECOM Power Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Dual Output Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 9VDC - 10 Lead SMD RoHS: Compliant |
13 Partner Stock |
|
$6.0000 / $9.1200 | Buy Now | ||
Master Electronics | Dual Output Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 9VDC - 10 Lead SMD RoHS: Compliant |
13 Partner Stock |
|
$6.0000 / $9.1200 | Buy Now |