Part Details for 10900000 by RECOM Power Inc
Overview of 10900000 by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10900000AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P STB Right Angle Header. | |
51727-10900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P Right Angle Header. | |
51723-10900000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 9P Right Angle Header. |
Price & Stock for 10900000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dual Output Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 10 Lead SMD RoHS: Compliant |
26 Partner Stock 637 Factory Stock |
|
$6.1200 / $9.3000 | Buy Now |
|
Master Electronics | Dual Output Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 10 Lead SMD RoHS: Compliant |
26 Partner Stock 637 Factory Stock |
|
$6.1200 / $9.3000 | Buy Now |