Part Details for 109-51 by SloanLED
Overview of 109-51 by SloanLED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for 109-51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015398
|
RS | Panel Mount Indicator LED 0.197" Screw Red 5 VDC Lead Wires 109 Series | SloanLED 109-51 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 105 |
|
$25.4100 / $29.9000 | Buy Now |
Part Details for 109-51
109-51 CAD Models
109-51 Part Data Attributes
|
109-51
SloanLED
Buy Now
Datasheet
|
Compare Parts:
109-51
SloanLED
Single Color LED, Red, Transparent, T-1, 3mm, METAL PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SLOANLED | |
Package Description | METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 100.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 80 deg |
Alternate Parts for 109-51
This table gives cross-reference parts and alternative options found for 109-51. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109-51, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
109-281 | Single Color LED, Red, Transparent, T-1, 3mm, METAL PACKAGE-2 | SloanLED | 109-51 vs 109-281 |
109-21 | Single Color LED, Red, Transparent, T-1, 3mm, METAL PACKAGE-2 | SloanLED | 109-51 vs 109-21 |