Part Details for 109-408 by Altech Corporation
Overview of 109-408 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109-408
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK1669
|
Newark | Enclosure, Multipurpose, Ps, Gray, Enclosure Type:Multipurpose, Enclosure Material:Polystyrene, External Height - Metric:165Mm, External Width - Metric:254Mm, External Depth - Metric:180Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Altech 109-408 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.9500 / $90.9600 | Buy Now |
DISTI #
109-408-ND
|
DigiKey | BOX PLASTIC GRAY 10"L X 7.09"W Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.2000 | Buy Now |
DISTI #
845-109408
|
Mouser Electronics | Enclosures for Industrial Automation PS2518-16-o, 254x180x165mm Enclosure | 0 |
|
$66.7300 / $71.6700 | Order Now |
DISTI #
71232814
|
RS | Industrial Enclosure, Polystyrene, Gray, Smooth Side | Altech Corp 109-408 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1 |
|
$61.3100 / $72.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$59.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$59.8400 / $81.2700 | Buy Now |
|
Powell Electronics | PS2518-16-o, 254x180x165mm Enclosure Min Qty: 1 | 2 |
|
$76.9500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$59.8400 / $81.2700 | Buy Now |
DISTI #
10106509
|
TestEquity LLC | Altech 109-408 Enclosure, Polystyrene, Gray, Smooth Sides, 10" x 7.09", TK Series | 0 |
|
$74.4600 | Buy Now |
Part Details for 109-408
109-408 CAD Models
109-408 Part Data Attributes
|
109-408
Altech Corporation
Buy Now
|
Compare Parts:
109-408
Altech Corporation
|
Samacsys Manufacturer | Altech |