Part Details for 109-29513-18 by Winchester Interconnect
Overview of 109-29513-18 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP2951-30D | Texas Instruments | 30V, 100mA Micropower Voltage Regulators with Shutdown 8-SOIC -40 to 125 | |
LP2951-30DRGR | Texas Instruments | 30V, 100mA Micropower Voltage Regulators with Shutdown 8-SON -40 to 125 | |
LP2951-33QDRGRQ1 | Texas Instruments | Automotive Single-Output LDO, 100mA, Fixed, Wide Vin Range 8-SON -40 to 125 |
Price & Stock for 109-29513-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | CONNECTOR Package Multiple: 1 | 774 |
|
Buy Now |