Part Details for 109-285 by SloanLED
Overview of 109-285 by SloanLED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 109-285
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70015388
|
RS | Indicator Panel Mount LED Mnt-Sz 0.197" Screw Green 28VDC Leads Fixed Lamp | SloanLED 109-285 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4600 / $24.3200 | RFQ |
Part Details for 109-285
109-285 CAD Models
109-285 Part Data Attributes
|
109-285
SloanLED
Buy Now
Datasheet
|
Compare Parts:
109-285
SloanLED
Single Color LED, Ultra Green, Water Clear, T-1, 3mm, METAL PACKAGE-2
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SLOANLED | |
Package Description | METAL PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 1700.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Viewing Angle | 80 deg |
Alternate Parts for 109-285
This table gives cross-reference parts and alternative options found for 109-285. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109-285, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
109-55 | Single Color LED, Ultra Green, Water Clear, T-1, 3mm, METAL PACKAGE-2 | SloanLED | 109-285 vs 109-55 |