109-246
Description: Single Color LED, Ultra Blue, Water Clear, T-1, 3mm, METAL PACKAGE-2

Overview of 109-246 by SloanLED

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for 109-246 by SloanLED

Part # Manufacturer Description Stock Price Buy
DISTI # 70015382
RS LED Ultra Blue 0.197 in. T-1 24 VDC Panel Mount 6 in. Wire Leaded | SloanLED 109-246 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk 0
  • 25 $24.3200
  • 125 $21.8900
  • 250 $20.6800
  • 2,500 $19.4600
$19.4600 / $24.3200 RFQ

CAD Models for 109-246 by SloanLED
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 109-246 by SloanLED

109-246
SloanLED
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SLOANLED
Package Description
METAL PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Color
ULTRA BLUE
Configuration
SINGLE WITH BUILT-IN RESISTOR
Forward Current-Max
0.02 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
500.0 mcd
Mounting Feature
PANEL MOUNT
Number of Functions
1
Number of Terminals
2
Optoelectronic Device Type
SINGLE COLOR LED
Packing Method
BULK
Peak Wavelength
470 nm
Shape
CYLINDRICAL
Size
3 mm
Surface Mount
NO
T-code
T-1
Viewing Angle
80 deg
Want to compare parts?
  1. 109-246
    SloanLED
    Single Color LED, Ultra Blue, Water Clear, T-1, 3mm, METAL PACKAGE-2
    VS

Alternate Parts for 109-246

This table gives cross-reference parts and alternative options found for 109-246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 109-246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
109-286 Single Color LED, Ultra Blue, Water Clear, T-1, 3mm, METAL PACKAGE-2 SloanLED 109-246 vs 109-286
Part Number Description Manufacturer Compare
109-286 Single Color LED, Ultra Blue, Water Clear, T-1, 3mm, METAL PACKAGE-2 SloanLED 109-246 vs 109-286

Related Parts for 109-246

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 109-246 by SloanLED.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 109-246 by SloanLED

  • Please alert me when 109-246 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 109-246 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 109-246 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 109-246 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 109-246.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 109-246 by SloanLED

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: