There are no models available for this part yet.
Overview of 109-1001F13 by Sanyo-Denki Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 109-1001F13 by Sanyo-Denki Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1688-1012-ND
|
DigiKey | RESIN FILTER KITS 92MM (13PPI) Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$6.6465 / $9.3800 | Buy Now | |
DISTI #
978-109-1001F13
|
Mouser Electronics | Fan Accessories Resin Fan Filter Kit 92mm (13PPI) RoHS: Compliant | 22 |
|
$6.6400 / $9.3100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3700 / $9.5600 | Buy Now | ||
DISTI #
000000000005002253
|
Sager | Fan Accessories Resin Fan Filter Kit 92mm (13PPI) Min Qty: 1 | 0 |
|
$6.3700 / $8.4200 | Buy Now | |
DISTI #
C1S721900041486
|
Chip1Stop | Fan motor accessory RoHS: Compliant pbFree: No Container: Bulk | 10 |
|
$7.6900 / $8.6200 | Buy Now |