Part Details for 109-1000M40 by Sanyo-Denki Co Ltd
Results Overview of 109-1000M40 by Sanyo-Denki Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
109-1000M40 Information
109-1000M40 by Sanyo-Denki Co Ltd is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for 109-1000M40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109-1000M40-ND
|
DigiKey | FILTER MEDIA 1=5 120MM (40PPI) Min Qty: 1 Lead time: 16 Weeks Container: Box |
88 In Stock |
|
$7.3682 / $10.9300 | Buy Now |
DISTI #
978-109-1000M40
|
Mouser Electronics | Fan Accessories Replacement Fan Filters for 120mm Square Type (40PPI), 5 Foam Filters per Pack RoHS: Compliant | 5 |
|
$6.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2800 / $9.5500 | Buy Now |
DISTI #
000000000005002252
|
Sager | Fan Accessories Replacement Fan Filters for 120mm Square Type (40PPI), 5 Foam Filters per Pack Min Qty: 1 | 0 |
|
$6.9300 / $8.2700 | Buy Now |