Part Details for 109-1000M20 by Sanyo-Denki Co Ltd
Overview of 109-1000M20 by Sanyo-Denki Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 109-1000M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1688-2020-ND
|
DigiKey | FILTER MEDIA 1=5 120MM (20PPI) Min Qty: 1 Lead time: 16 Weeks Container: Box |
101 In Stock |
|
$7.5167 / $10.3400 | Buy Now |
DISTI #
978-109-1000M20
|
Mouser Electronics | Fan Accessories Replacement Fan Filters for 120mm Square Type (20PPI), 5 Foam Filters per Pack RoHS: Compliant | 9 |
|
$7.2100 / $10.2300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.3700 / $9.7500 | Buy Now | |
|
PUI | RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 75 |
|
$7.0600 / $10.0800 | Buy Now |
DISTI #
000000000005002250
|
Sager | Fan Accessories Replacement Fan Filters for 120mm Square Type (20PPI), 5 Foam Filters per Pack Min Qty: 1 | 0 |
|
$7.0100 / $9.3900 | Buy Now |
DISTI #
C1S721900001488
|
Chip1Stop | filter (5 sheets each) 120mm sq. type RoHS: Compliant pbFree: No Container: Bulk | 5 |
|
$6.6600 | Buy Now |
|
Neutron USA | Fan Accessories Replace Filter Kit --FOAM---20PPI 120mm 5perPkg | 50 |
|
$87.5100 | Buy Now |