Part Details for 109-00018 by HellermannTyton
Results Overview of 109-00018 by HellermannTyton
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
109-00018 Information
109-00018 by HellermannTyton is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) |
Price & Stock for 109-00018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
109-00018-ND
|
DigiKey | CBL TIE LOCKING NAT 50LB 8.27" Min Qty: 100 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4274 | Buy Now |
DISTI #
329-10900018
|
Mouser Electronics | Cable Ties Q Tie, 8.3" Long, 50lb Tensile Strength, PA66, Natural, 100/pkg RoHS: Compliant | 0 |
|
$0.4080 / $0.4920 | Order Now |
DISTI #
70282470
|
RS | HellermannTyton Natural Non-Releasable Cable Tie, 210 x 4.7 mm, Q50R, Q Series | HellermannTyton 109... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4430 / $0.4930 | RFQ |
|
Onlinecomponents.com | Q Tie - 8.3" Long - 50lb Tensile Strength - PA66 - Natural - 100/pkg RoHS: Compliant |
53 Partner Stock |
|
$0.3164 / $0.5040 | Buy Now |
DISTI #
Q50R-PA66-NA-C1
|
TME | Cable tie, L: 210mm, W: 4.7mm, natural, polyamide, 220N, Ømax: 50mm Min Qty: 100 | 100 |
|
$0.0605 / $0.0759 | Buy Now |
DISTI #
109-00018
|
IBS Electronics | CABLE TIES Q TIE 8.3 LONG 50LB TENSILE STRENGTH PA66 NATURAL 100/PKG Min Qty: 10 Package Multiple: 1 | 53 |
|
$6.8125 | Buy Now |
DISTI #
000000000005177145
|
Sager | Cable Ties Q Tie, 8.3 Long, 50lb Tensile Strength, PA66, Natural, 100/pkg Min Qty: 100 | 0 |
|
$0.4076 / $0.5349 | Buy Now |
|
Master Electronics | Q Tie - 8.3" Long - 50lb Tensile Strength - PA66 - Natural - 100/pkg RoHS: Compliant |
53 Partner Stock |
|
$0.3164 / $0.5040 | Buy Now |