Part Details for 108TTA016M by Cornell Dubilier Electronics Inc
Overview of 108TTA016M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108TTA016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1062-ND
|
DigiKey | CAP ALUM 1000UF 20% 16V AXIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
394 In Stock |
|
$0.6355 / $1.8600 | Buy Now |
DISTI #
598-108TTA016M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 20% RoHS: Compliant | 250 |
|
$0.6350 / $1.8300 | Buy Now |
DISTI #
108TTA016M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 16V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 4200 In Stock |
|
$0.6000 / $0.8100 | Buy Now |
Part Details for 108TTA016M
108TTA016M CAD Models
108TTA016M Part Data Attributes
|
108TTA016M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
108TTA016M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 331.6 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.48 mA | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 700 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |