There are no models available for this part yet.
Overview of 108KXM025M by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Price & Stock for 108KXM025M by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69K8203
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 25V, 20%, Radial, Capacitance:1000µf, Voltage(Dc):25V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 108KXM025M RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Bulk | 2590 |
|
$0.2430 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 25WVDC - +105°C RoHS: Compliant |
1200 In Stock 2590 Factory Stock |
|
$0.3683 / $0.5236 | Buy Now | ||
DISTI #
73549491
|
Verical | Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 0.199 Ohm 2360mA 5000h 105°C Bulk RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2325 | Americas - 1200 |
|
$0.5636 / $0.6807 | Buy Now | |
Master Electronics | Aluminum Electrolytic Capacitor - 1000uF ±20% - 25WVDC - +105°C RoHS: Compliant |
1200 In Stock 2590 Factory Stock |
|
$0.3683 / $0.5236 | Buy Now |
CAD Models for 108KXM025M by Illinois Capacitor Inc
Part Data Attributes for 108KXM025M by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
RADIAL LEADED, LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Samacsys Manufacturer
|
ILLINOIS CAPACITOR
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
199 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.35 mA
|
Length
|
21.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
944 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5.5 mm
|
Terminal Shape
|
WIRE
|