Part Details for 108I-RGA-G1 by Edwards Signaling
Overview of 108I-RGA-G1 by Edwards Signaling
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6108IMS8-1#TRPBF | Analog Devices | Hi Side C Sense Amp w/ Ref & C | |
LTC3108IGN#TRPBF | Analog Devices | Ultralow V Boost Conv & Pwr Ma | |
LT6108IMS8-2#PBF | Analog Devices | Hi Side C Sense Amp w/ Ref & C |
Price & Stock for 108I-RGA-G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C4183
|
Newark | Beacon Light, Led, 105Ma, Supply Voltage Vac:-, Supply Voltage Vdc:24V, Module Lens Colour:Amber, Green, Red, Visual Signal Type:Flashing, Steady, Tones:8 Tone, Ip/Nema Rating:Ip65, Nema 3R, Nema 4X, Sound Level Spl:89Db Rohs Compliant: No |Edwards Signaling Products 108I-RGA-G1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$716.9300 / $778.7000 | Buy Now |
DISTI #
70477070
|
RS | TONE BASE 24VDC 108 SER RGA | Edwards Signaling 108I-RGA-G1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$786.4900 | RFQ |