There are no models available for this part yet.
Overview of 108TTA010M by Illinois Capacitor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 108TTA010M by Illinois Capacitor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84M4267
|
Newark | Electrolytic Capacitor 1000Uf 10Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 108TTA010M RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8130 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 10WVDC - +85°C RoHS: Compliant |
3613 Partner Stock |
|
$0.4354 / $0.6037 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 4696 |
|
RFQ | |||
Master Electronics | Aluminum Electrolytic Capacitor - 1000uF ±20% - 10WVDC - +85°C RoHS: Compliant |
3613 Partner Stock |
|
$0.4354 / $0.6037 | Buy Now |
CAD Models for 108TTA010M by Illinois Capacitor Inc
Part Data Attributes for 108TTA010M by Illinois Capacitor Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ILLINOIS CAPACITOR INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
ILLINOIS CAPACITOR
|
Capacitance
|
1000 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Custom Capabilities
|
Tape & Reel/Ammo Pack, Epoxy Ends
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
332 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.3 mA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Ripple Current
|
665 mA
|
Series
|
TTA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
WIRE
|