Part Details for 108RZM025M1320SI by Illinois Capacitor Inc
Overview of 108RZM025M1320SI by Illinois Capacitor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 108RZM025M1320SI
108RZM025M1320SI CAD Models
108RZM025M1320SI Part Data Attributes
|
108RZM025M1320SI
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
108RZM025M1320SI
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Manufacturer Series | RZM | |
Number of Terminals | 2 |