Part Details for 108LMH160MZDC by Cornell Dubilier Electronics Inc
Overview of 108LMH160MZDC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 108LMH160MZDC
108LMH160MZDC CAD Models
108LMH160MZDC Part Data Attributes
|
108LMH160MZDC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
108LMH160MZDC
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 248.68 mΩ | |
Leakage Current | 1.0866 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 108LMH160MZDC
This table gives cross-reference parts and alternative options found for 108LMH160MZDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108LMH160MZDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160MXG820MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 108LMH160MZDC vs 160MXG820MEFCSN25X30 |
381LQ821M160J022A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | 108LMH160MZDC vs 381LQ821M160J022A+D |
381LQ821M160J022+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | 108LMH160MZDC vs 381LQ821M160J022+D |
LGG2C821MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 108LMH160MZDC vs LGG2C821MEKA30 |
LGG2C821MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | 108LMH160MZDC vs LGG2C821MERAHA |
NRLPW821M160V25X30LF | CAP,AL2O3,820UF,160VDC,20% -TOL,20% +TOL | NIC Components Corp | 108LMH160MZDC vs NRLPW821M160V25X30LF |
381LQ821M160J022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 108LMH160MZDC vs 381LQ821M160J022 |
381LQ821M160J022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 108LMH160MZDC vs 381LQ821M160J022A |