Part Details for 108CKS035M by Illinois Capacitor Inc
Overview of 108CKS035M by Illinois Capacitor Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 108CKS035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K7754
|
Newark | Aluminum Electrolytic Capacitor 1000Uf, 35V, 20%, Radial, Capacitance:1000Μf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 108CKS035M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 987 |
|
$0.3780 / $0.7030 | Buy Now |
DISTI #
70111705
|
RS | Capacitor, Al Electrolytic, 35 WVDC, +/-20, Radial Leaded, 0.12 at 120 Hz, -40 C | Illinois Capacitor - A Brand of Cornell Dubilier 108CKS035M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 964 |
|
$0.1800 | Buy Now |
|
Future Electronics | CKS Series 1000 uF 35 V ±20% Through Hole Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 29979Bag |
|
$0.1750 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 1000uF ±20% - 35WVDC - +85°C RoHS: Compliant |
6330 In Stock 7400 Factory Stock |
|
$0.2164 / $0.3577 | Buy Now |
DISTI #
51666297
|
Verical | Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 0.199 Ohm 1410mA 2000h 85°C RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 1822 | Americas - 4800 |
|
$0.3312 / $0.4650 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 864 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 90 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 35V, 20% +TOL, 20% -TOL, 1000UF, THROUGH HOLE MOUNT | 763 |
|
$0.2000 / $1.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1820 |
|
RFQ | |
|
Master Electronics | Aluminum Electrolytic Capacitor - 1000uF ±20% - 35WVDC - +85°C RoHS: Compliant |
6330 In Stock 7400 Factory Stock |
|
$0.2164 / $0.3577 | Buy Now |
Part Details for 108CKS035M
108CKS035M CAD Models
108CKS035M Part Data Attributes
|
108CKS035M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
108CKS035M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.05 mA | |
Length | 20 mm | |
Manufacturer Series | CKS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1240 mA | |
Series | CKS | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |