-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108CKR063M-ND
|
DigiKey | CAP ALUM 1000UF 20% 63V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4943 In Stock |
|
$0.6712 / $1.6100 | Buy Now |
DISTI #
598-108CKR063M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V 20% RoHS: Compliant | 3840 |
|
$0.6710 / $1.5000 | Buy Now |
DISTI #
30204471
|
Verical | Cap Aluminum Lytic 1000uF 63V 20% (16 X 31.5mm) Radial 7.5mm 0.166 Ohm 1460mA 2000h 85°C RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | Americas - 6000 |
|
$0.8286 | Buy Now |
DISTI #
108CKR063M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 1000uF 63V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.6600 / $0.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
108CKR063M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
108CKR063M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 166 mΩ | |
Leakage Current | 0.63 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1670 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 108CKR063M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108CKR063M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8102LGM1630WF01J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 108CKR063M vs 8102LGM1630WF01J |
8102LGM1630WFN1A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 108CKR063M vs 8102LGM1630WFN1A |
8102LGM1630WFN7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 108CKR063M vs 8102LGM1630WFN7F |
8102LGM1630WF04D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 108CKR063M vs 8102LGM1630WF04D |
8102LGM1630WFN5J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 108CKR063M vs 8102LGM1630WFN5J |
8102LGM1630WFN0B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 108CKR063M vs 8102LGM1630WFN0B |
8102LGM1630WF05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 108CKR063M vs 8102LGM1630WF05C |
8102LGM1630WF00N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 108CKR063M vs 8102LGM1630WF00N |
8102LGM1630WFN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 108CKR063M vs 8102LGM1630WFN4P |
8102LGM1630WF01B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 1000uF, | Fenghua (HK) Electronics Ltd | 108CKR063M vs 8102LGM1630WF01B |