Part Details for 108989075 by ABB Semiconductors
Overview of 108989075 by ABB Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 108989075
108989075 CAD Models
108989075 Part Data Attributes
|
108989075
ABB Semiconductors
Buy Now
Datasheet
|
Compare Parts:
108989075
ABB Semiconductors
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABB LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |
Alternate Parts for 108989075
This table gives cross-reference parts and alternative options found for 108989075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 108989075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATH010A0X3 | IC 1-OUTPUT 36.3 W DC-DC REG PWR SUPPLY MODULE, SIP-11, Power Supply Module | Lineage Power | 108989075 vs ATH010A0X3 |
ATH010A0X3 | DC-DC Regulated Power Supply Module, 1 Output, 36.3W, Hybrid, SIP-11 | GE Power Electronics Inc | 108989075 vs ATH010A0X3 |
ATH010A0X3Z | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-10 | TE Connectivity | 108989075 vs ATH010A0X3Z |
ATH010A0X3 | 1-OUTPUT DC-DC REG PWR SUPPLY MODULE | TE Connectivity | 108989075 vs ATH010A0X3 |
ATH010A0X3Z | IC 1-OUTPUT 36.3 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, SIP-11, Power Supply Module | Lineage Power | 108989075 vs ATH010A0X3Z |
ATH010A0X3Z | DC-DC Regulated Power Supply Module, | ABB Semiconductors | 108989075 vs ATH010A0X3Z |