There are no models available for this part yet.
Overview of 1089-J by electro-PJP
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT1089C-EL-E | Renesas Electronics Corporation | Pch Single Power Mosfet -20V -2A 103Mohm Cmfpak6 | |
51939-1089LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 8S 12P Right Angle Header. |
Price & Stock for 1089-J by electro-PJP
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PJP1089-J
|
TME | Connector: 4mm banana, plug, 36A, 30VAC, 60VDC, yellow, insulated Min Qty: 1 | 0 |
|
$4.4100 / $5.2400 | RFQ |