Part Details for 1088134 by Phoenix Contact
Overview of 1088134 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1088134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1088134-ND
|
DigiKey | AXIOLINE SMART ELEMENTS, SLOT CO Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
39 In Stock |
|
$11.6400 | Buy Now |
DISTI #
651-1088134
|
Mouser Electronics | Controller Accessories AXL SE SC-A RoHS: Compliant | 99 |
|
$11.9100 / $13.9000 | Buy Now |
DISTI #
72032149
|
RS | PLC Expansion Module, Controller, AXL SE SC-A, Axioline Series | Phoenix Contact 1088134 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 23 |
|
$13.1900 | Buy Now |
|
Onlinecomponents.com | Axioline Smart Elements - Slot cover - transmission speed in the local bus: See system in which you use the Smart Element - degree of protection: IP20 RoHS: Compliant |
45 In Stock 699 Factory Stock |
|
$11.9100 / $16.0500 | Buy Now |
DISTI #
1088134
|
TTI | Controller Accessories AXL SE SC-A RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.9400 / $13.3000 | Buy Now |
DISTI #
1088134
|
TME | Accessories: empty slot cover, IP20, Axioline Smart Elements Min Qty: 1 | 3 |
|
$10.4100 / $11.2600 | Buy Now |
DISTI #
000000000006392033
|
Sager | Controller Accessories AXL SE SC-A Min Qty: 1 | 0 |
|
$14.6300 / $17.0700 | Buy Now |
|
Dynamic Solutions GmbH | Cover | 1200 |
|
RFQ | |
|
Master Electronics | Axioline Smart Elements - Slot cover - transmission speed in the local bus: See system in which you use the Smart Element - degree of protection: IP20 RoHS: Compliant |
45 In Stock 699 Factory Stock |
|
$11.9100 / $16.0500 | Buy Now |
|
Neutron USA | Axioline Smart Elements, Slot cover, AXL SE SC-A | 50 |
|
$78.0200 | Buy Now |