Part Details for 1087260000 by Weidmüller Interface GmbH & Co. KG
Overview of 1087260000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1087260000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W1786
|
Newark | Blzp 5.08Hc/03/90Lr Sn Or Bx Rohs Compliant: Yes |Weidmuller 1087260000 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $4.1400 | Buy Now |
DISTI #
1087260000-ND
|
DigiKey | TERM BLOCK PLUG 3POS 5.08MM Min Qty: 72 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2865 | Buy Now |
DISTI #
1087260000
|
Avnet Americas | Pluggable Terminal Block Plug 3 Position 5.08mm Right Angle Cable Mount Orange Box - Bulk (Alt: 1087260000) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1087260000
|
Mouser Electronics | Pluggable Terminal Blocks BLZP 5.08HC/03/90LR SN OR BX RoHS: Compliant | 0 |
|
$2.5000 / $4.4300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $2.4500 | Buy Now |