Part Details for 1087081 by Phoenix Contact
Overview of 1087081 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1087081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1087081-ND
|
DigiKey | AXL F EX IS AO4 HART XC 1F Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
4 In Stock |
|
$552.1500 | Buy Now |
DISTI #
651-1087081
|
Mouser Electronics | I/O Modules AXL F EX IS AO4 HART XC 1F | 1 |
|
$597.2900 / $690.1100 | Buy Now |
DISTI #
74981288
|
RS | AXL F EX IS AO4 HART XC 1F, | Phoenix Contact 1087081 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$648.2200 / $697.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 32 Factory Stock |
|
$569.0400 / $619.5500 | Buy Now |
DISTI #
000000000006385905
|
Sager | I/O Modules AXL F EX IS AO4 HART XC 1F Min Qty: 1 | 0 |
|
$691.2400 / $716.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 32 Factory Stock |
|
$569.0400 / $619.5500 | Buy Now |
|
Neutron USA | Axioline F, Analog output module, conn tech: 2-conductor, 100 Mbps transmission, AXL F EX IS AO4 HART XC 1F, bus base+Axioline F connectors | 0 |
|
$1,245.6100 | Buy Now |
Part Details for 1087081
1087081 CAD Models
1087081 Part Data Attributes
|
1087081
Phoenix Contact
Buy Now
|
Compare Parts:
1087081
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |