Part Details for 1086475 by Phoenix Contact
Overview of 1086475 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1086475
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1086475-ND
|
DigiKey | TERM BLOCK HIGH-CURRENT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
20 In Stock |
|
$24.3341 / $32.1400 | Buy Now |
DISTI #
651-1086475
|
Mouser Electronics | DIN Rail Terminal Blocks UBAL 95 Term Block, 2POS, 220A RoHS: Compliant | 19 |
|
$24.3300 / $32.1400 | Buy Now |
DISTI #
71849098
|
RS | Terminal block, UBAL 95 | Phoenix Contact 1086475 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$25.9700 / $32.4600 | RFQ |
|
Onlinecomponents.com | High-current terminal block - Terminal block for aluminum and copper conductors (AL-CU) - nom. voltage: 1000 V - nominal current: 220 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 16 mm² - 95 mm² - AWG: 4 - 4/0 - width: 25.1 mm - height: 58 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 0 |
|
$23.7600 / $30.1700 | Buy Now |
DISTI #
1086475
|
TTI | DIN Rail Terminal Blocks UBAL 95 Term Block, 2POS, 220A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each | Americas - 0 |
|
$23.8700 / $29.1800 | Buy Now |
DISTI #
000000000006069715
|
Sager | DIN Rail Terminal Blocks UBAL 95 Term Block, 2POS, 220A Min Qty: 10 | 0 |
|
$28.8500 / $31.0600 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 1200 |
|
RFQ | |
|
Master Electronics | High-current terminal block - Terminal block for aluminum and copper conductors (AL-CU) - nom. voltage: 1000 V - nominal current: 220 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 16 mm² - 95 mm² - AWG: 4 - 4/0 - width: 25.1 mm - height: 58 mm - color: gray - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 0 |
|
$23.7600 / $30.1700 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UBAL 95 Term Block, 2POS, 220A | 10 |
|
$109.5500 | Buy Now |
Part Details for 1086475
1086475 CAD Models
1086475 Part Data Attributes
|
1086475
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1086475
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |