Part Details for 1086469 by Phoenix Contact
Overview of 1086469 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1086469
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1086469-ND
|
DigiKey | TERM BLOCK HIGH-CURRENT Min Qty: 20 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8455 | Buy Now |
DISTI #
651-1086469
|
Mouser Electronics | DIN Rail Terminal Blocks UBAL 50 BK Term Block, 1POS, 145A RoHS: Compliant | 20 |
|
$15.1100 / $18.4300 | Buy Now |
DISTI #
71849095
|
RS | Terminal block, UBAL 50 BK | Phoenix Contact 1086469 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8900 / $18.6100 | RFQ |
|
Onlinecomponents.com | High-current terminal block - Terminal block for aluminum and copper conductors (AL-CU) - nom. voltage: 1000 V - nominal current: 145 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 6 mm² - 50 mm² - AWG: 6 - 1/0 - width: 19.2 mm - height: 51 mm - color: black - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 0 |
|
$12.8400 / $16.5700 | Buy Now |
DISTI #
000000000006069710
|
Sager | DIN Rail Terminal Blocks UBAL 50 BK Term Block, 1POS, 145A Min Qty: 20 | 0 |
|
$16.1500 / $17.3900 | Buy Now |
|
Dynamic Solutions GmbH | High-current terminal block | 1600 |
|
RFQ | |
|
Master Electronics | High-current terminal block - Terminal block for aluminum and copper conductors (AL-CU) - nom. voltage: 1000 V - nominal current: 145 A - connection method: Screw connection - number of connections: 2 - number of positions: 1 - cross section: 6 mm² - 50 mm² - AWG: 6 - 1/0 - width: 19.2 mm - height: 51 mm - color: black - mounting type: NS 35/15 - NS 35/7,5 RoHS: Compliant | 0 |
|
$12.8400 / $16.5700 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks UBAL 50 BK Term Block, 1POS, 145A | 20 |
|
$47.1000 | Buy Now |
Part Details for 1086469
1086469 CAD Models
1086469 Part Data Attributes
|
1086469
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1086469
Phoenix Contact
Modular Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |