Part Details for 1085CAN-602J=P3 by Murata Manufacturing Co Ltd
Results Overview of 1085CAN-602J=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1085CAN-602J=P3 Information
1085CAN-602J=P3 by Murata Manufacturing Co Ltd is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for 1085CAN-602J=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1085CAN-602J=P3TR-ND
|
DigiKey | RFID ANTENNA 13.8X13.8X3.6MM Min Qty: 750 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2056 / $4.0009 | Buy Now |
DISTI #
1085CAN-602J=P3
|
Avnet Americas | Ind Transponder Coil 6mH 5% 125KHz 20Q-Factor - Tape and Reel (Alt: 1085CAN-602J=P3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$2.8782 / $3.0771 | Buy Now |
DISTI #
81-1085CAN-602JP3
|
Mouser Electronics | NFC/RFID Transponder Coils RoHS: Compliant | 0 |
|
$3.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$3.1200 | Buy Now |