Part Details for 1085CAN-2145=P3 by Murata Manufacturing Co Ltd
Overview of 1085CAN-2145=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1085CAN-2145=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1085CAN-2145=P3TR-ND
|
DigiKey | RFID ANTENNA 13.8X13.8X3.6MM Min Qty: 750 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2056 / $4.0009 | Buy Now |
DISTI #
1085CAN-2145=P3
|
Avnet Americas | Wirewound Inductor, 6.3 mH, ± 5%, 5454 - Tape and Reel (Alt: 1085CAN-2145=P3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.3228 / $3.8844 | Buy Now |
DISTI #
81-1085CAN-2145P3
|
Mouser Electronics | NFC/RFID Transponder Coils RoHS: Compliant | 0 |
|
$3.2000 / $5.9100 | Order Now |
DISTI #
1085CAN-2145=P3
|
Avnet Abacus | Wirewound Inductor, 6.3 mH, � 5%, 5454 (Alt: 1085CAN-2145=P3) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1085CAN-2145=P3
1085CAN-2145=P3 CAD Models
1085CAN-2145=P3 Part Data Attributes
|
1085CAN-2145=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1085CAN-2145=P3
Murata Manufacturing Co Ltd
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Inductor Type | GENERAL PURPOSE INDUCTOR |